Dual uPower DC/DC Converter w/Schottky

  • RS Stock No. 155-7563
  • Mfr. Part No. LT3463AEDD#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Dual Positive & Negative Output Converters

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Voltage ±40 V
Minimum Input Voltage 2.4 V
Maximum Input Voltage 15 V
Minimum Output Current 320mA
Maximum Output Current 460mA
Converter Type Inverting
Number of Outputs 2
Output Type Adjustable
Mounting Type Surface Mount
Package Type DFN
Pin Count 10
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Line Regulation 0.1 %/V
Length 3mm
Switching Regulator Yes
Dimensions 3 x 3 x 0.7mm
Height 0.7mm
Width 3mm
242 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 121)
$ 4.333
(exc. GST)
$ 4.766
(inc. GST)
units
Per unit
Per Tube*
121 +
$4.333
$524.293
*price indicative
Related Products
PWM (Pulse Width Modulation) Controllers, Fairchild Semiconductor The ...
Description:
PWM (Pulse Width Modulation) Controllers, Fairchild Semiconductor The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.All controllers come with integrated soft-start, and ...
Step-Down DC/DC Converters (Integrated Switch) over 35V Input ...
Description:
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max, Texas Instruments. The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every ...
Charge Pump Converters, Maxim Integrated A charge pump ...
Description:
Charge Pump Converters, Maxim Integrated A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements. A charge pump IC converts voltages using switching ...
The LT8300 is a micropower high voltage isolated ...
Description:
The LT8300 is a micropower high voltage isolated flyback converter By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation. The output voltage is programmed with a single ...