Linear Technology LTM8047MPY#PBF Isolated DC-DC Converter

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

μModule Regulators, Isolated Converters

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Minimum Output Voltage 2.5 V
Maximum Output Voltage 12 V
Minimum Input Voltage 3.1 V
Maximum Input Voltage 32 V
Maximum Output Current 440mA
Converter Type Flyback
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type BGA
Pin Count 45
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Length 11.25mm
Load Regulation 1.5 %
Line Regulation 1.7 %
Dimensions 11.25 x 6.25 x 4.42mm
Width 6.25mm
Height 4.42mm
On back order for despatch 31/01/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 168)
$ 45.804
(exc. GST)
$ 50.384
(inc. GST)
units
Per unit
Per Tray*
168 +
$45.804
$7,695.072
*price indicative
Related Products
The Flyback controllers, Line Level Control (LLC) controllers, ...
Description:
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, ...
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
The LT8300 is a micropower high voltage isolated ...
Description:
The LT8300 is a micropower high voltage isolated flyback converter. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation. The output voltage is programmed with a single ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...