1.2MHz Step-Up DC/DC Converter in SOT-23

  • RS Stock No. 155-7517
  • Mfr. Part No. LTC3426ES6#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Step-Up (Boost) Regulators, Internal Power Switch Boost, Linear Technology

Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run time in handheld devices or even be managed in a range of switching configurations. Typical applications would be power inverters, fully floating multiple outputs and 5V logic supplies.

For small circuit implementation

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Minimum Output Voltage 2.25 V
Maximum Output Voltage 5 V
Minimum Input Voltage 1.6 V
Maximum Input Voltage 3.3 V
Maximum Output Current 2A
Converter Type Step Up
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 6
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Switching Regulator Yes
Height 0.9mm
Maximum Switching Frequency 1.5 MHz
Length 2.9mm
Dimensions 2.9 x 1.5 x 0.9mm
Width 1.5mm
On back order for despatch 07/02/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 500)
$ 4.969
(exc. GST)
$ 5.466
(inc. GST)
units
Per unit
Per Reel*
500 +
$4.969
$2,484.50
*price indicative
Related Products
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads These devices produce low standby quiescent currents when in burst mode. They can be used in ...
The BD90660HFP-C BDD9060F-C are high-accuracy frequency-flexible step-down switching ...
Description:
The BD90660HFP-C BDD9060F-C are high-accuracy frequency-flexible step-down switching regulators with built-in POWER MOSFET which can withstand high pressure The operational frequency is freely configurable with external resistance. It features a wide input voltage range (5V to 35V) and a high ...
The PWM type DC/DC converter (BM2PXX4F) for AC/DC ...
Description:
The PWM type DC/DC converter (BM2PXX4F) for AC/DC provide an optimum system for all products that include an electrical outlet BM2PXX4F supports both isolated and non-isolated devices, enabling simpler design of various types of low-power electrical converters. BM2PXX4F built in ...
The ON Semiconductor MC34063A series of buck boost ...
Description:
The ON Semiconductor MC34063A series of buck boost inverting switching regulators designed for step-down, step-up and voltage-inverting applications These are monolithic ICs which contain a wide range of functionality required for DC-DC converters. This functionality includes:- Internal temperature compensated ...