80V Boost Flyback SEPIC Converter QFN36

  • RS Stock No. 155-6733
  • Mfr. Part No. LT3958EUHE#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Specifications
Attribute Value
Maximum Output Voltage 84 V
Minimum Input Voltage 5 V
Maximum Input Voltage 80 V
Maximum Output Current 3.3A
Converter Type Flyback, Inverting, SEPIC, Step Up
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type QFN
Pin Count 36
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Switching Regulator Yes
Width 6mm
Load Regulation -0.4 %
Dimensions 5 x 6 x 0.7mm
Length 5mm
Line Regulation 0.038 %/V
Maximum Switching Frequency 1200 kHz
Height 5mm
61 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 61)
$ 7.345
(exc. GST)
$ 8.079
(inc. GST)
units
Per unit
Per Tube*
61 +
$7.345
$448.045
*price indicative
Related Products
The ON Semiconductor MC34063A series of buck boost ...
Description:
The ON Semiconductor MC34063A series of buck boost inverting switching regulators designed for step-down, step-up and voltage-inverting applications These are monolithic ICs which contain a wide range of functionality required for DC-DC converters. This functionality includes:- Internal temperature compensated ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application SIMPLE SWITCHER® DC/DC switching regulator Adjustable ...
The Flyback controllers, Line Level Control (LLC) controllers, ...
Description:
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designsAll controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHzThe controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...