- RS Stock No.:
- 145-6745
- Mfr. Part No.:
- UC2577T-ADJ
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-6745
- Mfr. Part No.:
- UC2577T-ADJ
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 40 V |
Maximum Output Current | 3A |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Through Hole |
Maximum Switching Frequency | 0.056 MHz |
Package Type | TO-220 |
Pin Count | 5 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Width | 4.58mm |
Height | 8.51mm |
Dimensions | 10.16 x 4.58 x 8.51mm |
Efficiency | 80% |
Length | 10.16mm |
Line Regulation | 0.5 mV |