Linear Technology LTC3122EDE#PBF DC-DC Converter

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Step-Up (Boost) Regulators, Micropower Boost Regulators, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Minimum Output Voltage 2.2 V
Maximum Output Voltage 15 V
Minimum Input Voltage 1.8 V
Maximum Input Voltage 5.5 V
Maximum Output Current 2.5A
Converter Type Step Up
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type DFN
Pin Count 12
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Height 0.7mm
Length 4mm
Line Regulation 4.5 V
Efficiency 95%
Width 3mm
Dimensions 4 x 3 x 0.7mm
Maximum Switching Frequency 3 MHz
182 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 91)
$ 5.597
(exc. GST)
$ 6.157
(inc. GST)
units
Per unit
Per Tube*
91 +
$5.597
$509.327
*price indicative
Related Products
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
The Flyback controllers, Line Level Control (LLC) controllers, ...
Description:
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, ...
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
The LT8300 is a micropower high voltage isolated ...
Description:
The LT8300 is a micropower high voltage isolated flyback converter. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation. The output voltage is programmed with a single ...