- RS Stock No.:
- 144-7539
- Mfr. Part No.:
- 171020302
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 144-7539
- Mfr. Part No.:
- 171020302
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The VDRM 1710x0302 series of the MagI 3C Power Module family provide a fully integrated DC-DC power supply including the switching regulator with integrated MOSFETs, compensation and shielded inductor in one package. These modules require as few as 4 external components. The 171020302 offers high efficiency and delivers up to 2A of output current. It operates with an input voltage from 2.95 to 6V and is designed for fast transient Response. It is available in a standard industrial high power density QFN package (11mm x 9mm x 2.8mm) with very good thermal performance. This module has an on-board protection circuitry to guard against thermal overstress and electrical damage featuring thermal shutdown, over-current, short-circuit, overvoltage and undervoltage protections.
Peak efficiency up to 95%
Current capability up to 2A
Input voltage range: 2.95 to 6V
Output voltage range: 0.8 to 3.6V
Continuous output power: 7.2W
Integrated shielded inductor
Low output voltage ripple: 5mV typ.
Reference accuracy over temperature: 1% max.
Adjustable switching frequency: 0.5 to 2 MHz
Current Mode control
Synchronous operation
Forced continuous mode under light load
Undervoltage lockout protection (UVLO)
Adjustable soft-start and voltage tracking
Frequency synchronization with external clock
Sequencing
Thermal shutdown
Short circuit protection
Cycle-by-cycle current limit
Output overvoltage protection
Output undervoltage and overvoltage Power Good
Pin compatible with 171040302 & 171060302
Operating ambient temperature up to 85°C
No derating within the operating temperature range
Operating junction temp. range: -40 to 125°C
UL94V-0 package material
Complies with EN55022 class B radiated emission
standard
Point-of-load DC-DC applications from 5V and 3.3V
rails
Industrial, test & measurement, medical applications
Communication infrastructure
System power supplies
DSPs, FPGAs, MCUs and MPU supply
I/O interface power supply
High density distributed power systems
Current capability up to 2A
Input voltage range: 2.95 to 6V
Output voltage range: 0.8 to 3.6V
Continuous output power: 7.2W
Integrated shielded inductor
Low output voltage ripple: 5mV typ.
Reference accuracy over temperature: 1% max.
Adjustable switching frequency: 0.5 to 2 MHz
Current Mode control
Synchronous operation
Forced continuous mode under light load
Undervoltage lockout protection (UVLO)
Adjustable soft-start and voltage tracking
Frequency synchronization with external clock
Sequencing
Thermal shutdown
Short circuit protection
Cycle-by-cycle current limit
Output overvoltage protection
Output undervoltage and overvoltage Power Good
Pin compatible with 171040302 & 171060302
Operating ambient temperature up to 85°C
No derating within the operating temperature range
Operating junction temp. range: -40 to 125°C
UL94V-0 package material
Complies with EN55022 class B radiated emission
standard
Point-of-load DC-DC applications from 5V and 3.3V
rails
Industrial, test & measurement, medical applications
Communication infrastructure
System power supplies
DSPs, FPGAs, MCUs and MPU supply
I/O interface power supply
High density distributed power systems
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.8 V dc |
Maximum Output Voltage | 3.6 V dc |
Minimum Input Voltage | 2.95 V |
Maximum Input Voltage | 6 V dc |
Maximum Output Current | 2A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 2000 kHz |
Package Type | BQFN |
Pin Count | 39 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Efficiency | 95% |
Load Regulation | ±0.1 % |
Width | 9mm |
Length | 11mm |
Dimensions | 11 x 9 x 2.65mm |
Height | 2.65mm |
Line Regulation | ±0.1 % |