- RS Stock No.:
- 122-3307
- Mfr. Part No.:
- AP1509-SG-13
- Brand:
- DiodesZetex
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 122-3307
- Mfr. Part No.:
- AP1509-SG-13
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.
Switching Voltage Regulators, Diodes Inc
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 1.23 V |
Maximum Output Voltage | 18 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 22 V |
Maximum Output Current | 2A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 173 kHz |
Package Type | SOP |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Height | 1.5mm |
Width | 3.95mm |
Dimensions | 4.95 x 3.95 x 1.5mm |
Length | 4.95mm |