BEL POWER SOLUTIONS INC HP DC-DC Converter, 24V dc/ 2A Output, 12.5 → 154 V dc Input, 96W, Rack Mount
- RS Stock No.:
- 117-6661
- Mfr. Part No.:
- HP4660-9RG
- Manufacturer:
- BEL POWER SOLUTIONS INC
Price (ex. GST) Each
$1,182.49
(exc. GST)
$1,300.74
(inc. GST)
units | Per unit |
1 + | $1,182.49 |
- RS Stock No.:
- 117-6661
- Mfr. Part No.:
- HP4660-9RG
- Manufacturer:
- BEL POWER SOLUTIONS INC
- COO (Country of Origin):
- SK
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
Bel Power HP Series DC-DC Converter
Bel Power Solutions HP series of extremely compact DC-DC converters come equipped with all industry standard input & output filters, protection & signalling features. The HP series offers many handy features such as flexible output power, extremely high efficiency with very low ripple current & RFI noise levels and many more.
Construction of the series ensures longevity of the product, with a protective lacquer covering the PCB. The converters have been designed using transformers with Planar technology. Within the converter, there is an input -fed voltage booster which generates 70 V. If the voltage exceeds this rating, then the booster adapts functionality to act as a diode.
The series have been designed for use within rugged environments which makes the HP series suitable for railway applications and have been designed in accordance with European railway standards.
Features and Benefits
Designed in accordance with European railway standards.
Extremely wide input range of 12.5 V dc to 154 V dc.
Low inrush current.
10 ms interruption time.
Lacquer-covered PCB.
Up to 92% efficiency rating.
Fully enclosed slim casing.
Industry standard protection features such as input over & programmable under voltage lockout.
1 to 4 isolated outputs.
Standards
EN50155, EN50121-3-2 & IEC/EN 61000-4-2, -3, -4, -5, -6 & -8. Safety approved to adhere to IEC/EN 60950-1 & UL/CSA 60950-1 2nd Edition.
Bel Power
Specifications
Attribute | Value |
Output Voltage | 24V dc |
Input Voltage Range | 12.5 → 154 V dc |
Isolated | Yes |
Input Voltage Nominal | 16.8 → 137.5 V dc |
Isolation Voltage | 2.8kV dc |
Power Rating | 96W |
Output Current | 2A |
Mounting Type | Rack Mount |
Number of Outputs | 4 |
Efficiency | 89.5% |
Medical Approved | No |
Railway Approved | Yes |
Load Regulation | 0.4 → 1.2V |
Minimum Temperature | -40°C |
Width | 164.1mm |
Length | 111mm |
Series | HP |
Standards Met | CSA 62368-1, EN 45545, EN 50121-3-2:2016, EN 50155, EN 62368-1, IEC 62368-1, UL 62368-1 |
Maximum Temperature | +71°C |
Depth | 19.6mm |