- RS Stock No.:
- 103-3906
- Mfr. Part No.:
- NCP1406SNT1G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 103-3906
- Mfr. Part No.:
- NCP1406SNT1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Switching Regulators, Step-Up DC-DC Converters, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 1.19 V |
Maximum Output Voltage | 25 V |
Minimum Input Voltage | 1.4 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 25mA |
Converter Type | Step Up |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 1 MHz |
Package Type | TSOP |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Dimensions | 3 x 1.5 x 1mm |
Efficiency | 87% |
Width | 1.5mm |
Height | 1mm |
Length | 3mm |