STMicroelectronics ST1S14PHR, 1-Channel, Step Down DC-DC Switching Regulator, Adjustable 8-Pin, HSOP
- RS Stock No.:
- 103-2155
- Mfr. Part No.:
- ST1S14PHR
- Brand:
- STMicroelectronics
2500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 2500)
$2.232
(exc. GST)
$2.455
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 10000 | $2.232 | $5,580.00 |
12500 + | $2.158 | $5,395.00 |
*price indicative |
- RS Stock No.:
- 103-2155
- Mfr. Part No.:
- ST1S14PHR
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 1.22 V |
Minimum Input Voltage | 5.5 V |
Maximum Input Voltage | 48 V |
Maximum Output Current | 3A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 1000 kHz |
Package Type | HSOP |
Pin Count | 8 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Height | 1.6mm |
Length | 5mm |
Width | 4mm |
Dimensions | 5 x 4 x 1.6mm |
Switching Regulator | Yes |
Related links
- Infineon TLF35584QVVS2XUMA2 DC-DC DC-DC Converter 48-Pin, VQFN
- TDK-Lambda EZA DC-DC Converter 300 → 380 V dc 2.496kW, Rack
- Recom RH DC-DC Converter ±4.5 V dc 1W +90°C Max Temp -40°C Min
- Infineon TLF35584QKVS1XUMA2 DC-DC DC-DC Converter 64-Pin, LQFP
- STMicroelectronics LED2001PHR Step Down DC-DC Converter HSOP
- Recom RH DC-DC Converter ±21.6 V dc 1W +90°C Max Temp -40°C
- DC-DC DC-DC Converter PQFN
- Recom RH DC-DC Converter ±10.8 V dc 1W +90°C Max Temp -40°C