BEL POWER SOLUTIONS INC DC-DC Converter, 0.59 → 5.1V dc/ 3A Output, 4.5 → 13.8 V dc Input, Through Hole
- RS Stock No.:
- 555-430
- Mfr. Part No.:
- YEV09T03-0G
- Manufacturer:
- BEL POWER SOLUTIONS INC
This image is representative of the product range
View all DC-DC Converters
Available for back order.
Price (ex. GST) Each
$20.85
(exc. GST)
$22.93
(inc. GST)
units | Per unit |
1 - 4 | $20.85 |
5 - 9 | $20.61 |
10 - 24 | $20.13 |
25 + | $19.58 |
Packaging Options:
- RS Stock No.:
- 555-430
- Mfr. Part No.:
- YEV09T03-0G
- Manufacturer:
- BEL POWER SOLUTIONS INC
- COO (Country of Origin):
- DO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DO
Product Details
Power-One 3A, 6A & 10A Single Output Regulated Non-Isolated DC-DC Converter - YEV Series
Non-isolated
High efficiency synchronous buck topology
Low noise fixed frequency operation
Wide input voltage range
Adjustable output voltage via external resistors
Start up into pre-biased output
No minimum load required
Power enable
Input under-voltage lockout, over-current and over-voltage protection
Vertical through-hole mounting package - industry standard footprint and pinout
Note
Please refer to data sheet for derating graphs.
MTBF to Telcordia SR-332.
Standards
UL 60950, EN 60950-1, CSA C22.2 No. 60950-00 Certified
Approvals
UL/cUL recognised, CSA, TUV

Power-One - Non-Isolated, Analogue Point-of-Load Converters
Specifications
Attribute | Value |
Output Voltage | 0.59 → 5.1V dc |
Output Voltage Adjustment Range | 0.59 → 5.1V dc |
Input Voltage Range | 4.5 → 13.8 V dc |
Isolated | No |
Input Voltage Nominal | 12 V dc |
Output Current | 3A |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Efficiency | 0.93 |
Package | SIP |
Load Regulation | 0.004 |
Minimum Temperature | 0°C |
Depth | 10.16mm |
Length | 10.41mm |
Maximum Temperature | +70°C |
Standards Met | EN 62368-1, IEC 62368-1 |
Width | 16.51mm |