- RS Stock No.:
- 533-850
- Mfr. Part No.:
- DPA422PN
- Brand:
- Power Integrations
Discontinued product
- RS Stock No.:
- 533-850
- Mfr. Part No.:
- DPA422PN
- Brand:
- Power Integrations
Legislation and Compliance
Product Details
DPA-Switch, Power Integrations
The DPA-Switch Family combines a 220 V power MOSFET with a controller that provides current monitoring, undervoltage and ovetemperature protection, soft start and other control functions in a single device, saving up to 30 external components in the power supply design. Combining the key switching elements into a single package reduces design complexity and ensures rapid, low-risk development of highly cost-effective power supplies.
Supports flyback and forward topology
Programmable internal current sense eliminates external sense components
Built-in auto-restart for output overload/open loop protection
EcoSmart® Energy Efficiency, extremely low consumption at no-load
Programmable internal current sense eliminates external sense components
Built-in auto-restart for output overload/open loop protection
EcoSmart® Energy Efficiency, extremely low consumption at no-load
AC-DC Converters, Power Integrations
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 36 V |
Maximum Input Voltage | 75 V |
Converter Type | Inverting, Non-Inverting, Step Down, Step Up |
Number of Outputs | 1 |
Mounting Type | Through Hole |
Maximum Switching Frequency | 0.4 MHz |
Package Type | PDIP |
Pin Count | 8 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Height | 3.68mm |
Length | 9.83mm |
Switching Regulator | Yes |
Width | 6.6mm |
Dimensions | 9.83 x 6.6 x 3.68mm |