Linear Technology LTC4414EMS8#PBF, DC-DC Controller, 3.5 36 V 8-Pin, MSOP

  • RS Stock No. 920-0111
  • Mfr. Part No. LTC4414EMS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

PowerPath Controllers & Ideal Diodes, Linear Technology

Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs which take the place of conventional diodes with significantly reduced losses.

Lower losses than conventional discrete diodes
Controlled switching and switch-over between multiple diodes
MOSFET On-status outputs
Single and Dual versions available

Features for the LTC4415 include:

Adjustable current limiting – up to 4A per diode
Low reverse leakage current - 1μA Max
Precision Enable thresholds to set switch-over
Load Current Monitoring

Power Switches, Linear Technology

Specifications
Attribute Value
Controller Type Low Loss Power Path Controller
Number of Outputs 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3 x 3 x 0.86mm
Length 3mm
Width 3mm
Height 0.86mm
Maximum Input Voltage 36 V
Maximum Operating Temperature +85 °C
Maximum Output Current 500µA
Maximum Output Voltage 40 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage -0.3 V
Minimum Input Voltage 3.5 V
Minimum Output Current 190µA
50 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 50)
$ 4.556
(exc. GST)
$ 5.012
(inc. GST)
units
Per unit
Per Tube*
50 +
$4.556
$227.80
*price indicative