- RS Stock No.:
- 914-0245
- Mfr. Part No.:
- ADP1621ARMZ-R7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 914-0245
- Mfr. Part No.:
- ADP1621ARMZ-R7
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Switching Controllers, Analog Devices
The synchronous Switching Controllers from Analog Devices provide high conversion efficiency with wide voltage output rails. They are highly programmable and deliver stipulated application performance requirements.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Controller Type | Step Up Controller |
Number of Outputs | 1 |
Maximum Switching Frequency | 1500 kHz |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Dimensions | 3.1 x 3.1 x 0.85mm |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 2.9 V |
Minimum Operating Temperature | -40 °C |