- RS Stock No.:
- 908-3938
- Mfr. Part No.:
- UCC24630DBVT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 908-3938
- Mfr. Part No.:
- UCC24630DBVT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Synchronous Rectifier DC/DC Controllers, Texas Instruments
DC/DC Controllers (External Switch), Texas Instruments
Specifications
Attribute | Value |
---|---|
Controller Type | Synchronous Rectifier Controller |
Number of Outputs | 1 |
Maximum Switching Frequency | 200 kHz |
Width | 1.75mm |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Dimensions | 3.05 x 1.75 x 1.3mm |
Length | 3.05mm |
Height | 1.3mm |
Maximum Input Voltage | 28 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Voltage | 24 V |
Minimum Input Voltage | 3.75 V |
Minimum Output Voltage | 5 V |
Minimum Operating Temperature | -40 °C |