Linear Technology LT3751EFE#PBF, Capacitor Charger Controller, 4.75 → 24 V 20-Pin, TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Xenon Photoflash Chargers, Linear Technology

Dedicated controllers from Linear Technology designed for specific capacitor charging implementations used with SuperCap, High-voltage Photoflash and Strobe applications.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Controller Type Flyback Controller
Number of Outputs 1
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Dimensions 6.6 x 4.5 x 1.05mm
Length 6.6mm
Width 4.5mm
Height 1.05mm
Maximum Input Voltage 24 V
Maximum Operating Temperature +125 °C
Minimum Input Voltage 4.75 V
Minimum Operating Temperature -40 °C
27 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 13.85
(exc. GST)
$ 15.23
(inc. GST)
units
Per unit
1 - 9
$13.85
10 - 49
$13.57
50 - 99
$11.96
100 - 249
$11.85
250 +
$11.72
Packaging Options:
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology's external power switch buck controller covers ...
Description:
Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology's external power switch buck controller covers ...
Description:
Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered ...