- RS Stock No.:
- 825-7015
- Mfr. Part No.:
- TPS650532RGET
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 825-7015
- Mfr. Part No.:
- TPS650532RGET
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Power Management IC (PMIC), Texas Instruments
The Power Management Integrated Circuits (PMIC) are configurable multi-channel devices allow you to scale your power solutions. The PMIC handles the sequencing, voltage and current requirements of processors, Microcontrollers, FPGAs and system-level peripherals.
A PMIC integrates multiple DC-DC converters in one package. It simplifies the power design by reducing component count, while maintaining high-power efficiency and performance.
A PMIC integrates multiple DC-DC converters in one package. It simplifies the power design by reducing component count, while maintaining high-power efficiency and performance.
Power Management Multi-Channel IC (PMIC), Texas Instruments
The highly flexible and integrated PMIC configurable devices from Texas Instruments allow you to scale your power solutions to handle the sequencing, voltage and current requirements of processors, Microcontrollers, FPGAs and system-level peripherals.
Specifications
Attribute | Value |
---|---|
Controller Type | Step Down Controller |
Number of Outputs | 5 |
Current Conversion Type | DC-DC |
Maximum Switching Frequency | 2.475 MHz |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 24 |
Dimensions | 4.15 x 4.15 x 0.95mm |
Maximum Input Voltage | 6 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 1A |
Maximum Output Voltage | 6 V |
Minimum Output Voltage | 0.6 V |
Input Voltage Range | 2.5 → 6 V |
Output Voltage Range | 0.6 → 6 V |
Operating Temperature Range | -40 → +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 2.5 V |
Output Current Range | Maximum of 1000 mA |