- RS Stock No.:
- 824-6923
- Mfr. Part No.:
- LM5050MK-2/NOPB
- Brand:
- Texas Instruments
On back order for despatch 29/12/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$4.326
(exc. GST)
$4.759
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $4.326 | $21.63 |
250 - 495 | $4.218 | $21.09 |
500 + | $4.158 | $20.79 |
*price indicative |
- RS Stock No.:
- 824-6923
- Mfr. Part No.:
- LM5050MK-2/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
ORing Power Controller, Texas Instruments
Logic OR-ing and Smart Diode controllers make FETs act like ideal diodes. Ideal Diodes significantly reduce the energy normally lost across the forward voltage drop of a diode. Also they protect power sources and loads with fast response against reverse polarity conditions.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
ORing Controller and Smart Diodes, Texas Instruments
Specifications
Attribute | Value |
---|---|
Controller Type | OR-ing FET Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Dimensions | 3.05 x 1.75 x 1mm |
Maximum Input Voltage | 75 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 265µA |
Maximum Output Voltage | 12 V |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +125 °C |
Output Voltage Range | Maximum of 12 V |
Minimum Output Current | 35µA |
Input Voltage Range | 6 → 75 V |
Output Current Range | 35 → 265 μA |
Minimum Input Voltage | 6 V |