- RS Stock No.:
- 822-6761
- Mfr. Part No.:
- LTC4425EMSE#PBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 822-6761
- Mfr. Part No.:
- LTC4425EMSE#PBF
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Xenon Photoflash Chargers, Linear Technology
Dedicated controllers from Linear Technology designed for specific capacitor charging implementations used with SuperCap, High-voltage Photoflash and Strobe applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Controller Type | Capacitor Charger Controller |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 12 |
Dimensions | 4.039 x 3 x 0.9984mm |
Maximum Operating Temperature | +125 °C |
Maximum Output Voltage | 5.4 V |
Minimum Output Voltage | 4.9 V |
Minimum Operating Temperature | -40 °C |