- RS Stock No.:
- 812-0499
- Mfr. Part No.:
- TPS51216RUKT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 812-0499
- Mfr. Part No.:
- TPS51216RUKT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
DDR Memory Termination Regulators, Texas Instruments
Designed specifically for bus termination in DDR and QDR memory applications. These sink/source tracking termination regulators are aimed for space saving, low-cost applications with low external part counts.
DDR Memory Power Solutions, Texas Instruments
Specifications
Attribute | Value |
---|---|
Controller Type | Buck Controller |
Number of Outputs | 1 |
Maximum Switching Frequency | 400 kHz |
Width | 3.1mm |
Mounting Type | Surface Mount |
Package Type | WQFN |
Pin Count | 20 |
Dimensions | 3.1 x 3.1 x 0.75mm |
Length | 3.1mm |
Height | 0.75mm |
Maximum Input Voltage | 28 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 25A |
Maximum Output Voltage | 1.8 V |
Minimum Input Voltage | 3 V |
Minimum Output Current | 2A |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 0.7 V |