- RS Stock No.:
- 812-0483
- Mfr. Part No.:
- TPS43060RTET
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 812-0483
- Mfr. Part No.:
- TPS43060RTET
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
DC/DC Step-Up (Boost) Controllers (External Switch), Texas Instruments
DC/DC Controllers (External Switch), Texas Instruments
Specifications
Attribute | Value |
---|---|
Controller Type | DC to DC Controller |
Number of Outputs | 1 |
Maximum Switching Frequency | 1000 kHz |
Width | 3.15mm |
Mounting Type | Surface Mount |
Package Type | WQFN |
Pin Count | 16 |
Dimensions | 3.15 x 3.15 x 0.75mm |
Length | 3.15mm |
Height | 0.75mm |
Maximum Input Voltage | 38 V |
Maximum Operating Temperature | +150 °C |
Maximum Output Current | 20A |
Maximum Output Voltage | 58 V |
Operating Temperature Range | -40 → +150 °C |
Input Voltage Range | 4.5 → 38 V |
Output Current Range | Minimum of 20 A |
Output Voltage Range | 4.5 → 58 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 4.5 V |
Minimum Input Voltage | 4.5 V |