Linear Technology LTC3789IUFD#PBF, DC-DC Buck Controller 600 kHz, 4 → 38 V 28-Pin, QFN

  • RS Stock No. 786-9954
  • Mfr. Part No. LTC3789IUFD#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PWM Controllers, Linear Technology

From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.

PWM (Pulse Width Modulation) Controllers, Linear Technology

Specifications
Attribute Value
Controller Type Boost Controller, Buck Controller
Number of Outputs 1
Maximum Switching Frequency 600 kHz
Mounting Type Surface Mount
Package Type QFN
Pin Count 28
Dimensions 4 x 5 x 0.7mm
Length 4mm
Width 5mm
Height 0.7mm
Maximum Input Voltage 38 V
Maximum Operating Temperature +125 °C
Maximum Output Current 5A
Maximum Output Voltage 38 V
Minimum Output Voltage 0.8 V
Minimum Operating Temperature -40 °C
Minimum Input Voltage 4 V
21 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 21.55
(exc. GST)
$ 23.71
(inc. GST)
units
Per unit
1 - 9
$21.55
10 - 49
$21.25
50 - 99
$19.36
100 - 249
$18.48
250 +
$18.28
Packaging Options:
Related Products
LED Drivers, Linear Technology A range of highly ...
Description:
LED Drivers, Linear Technology A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applicationsLinear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED ...
Step-Down (Buck) Regulators, Multiple Output, Linear Technology The ...
Description:
Step-Down (Buck) Regulators, Multiple Output, Linear Technology The Linear Technology multiple output step down regulators have both monolithic and controller types which are either synchronous or non-synchronous configurations These highly efficient buck regulators have input voltages up to 36 volts ...
Switching Regulators, Flyback, Forward and Isolated Controllers, Linear ...
Description:
Switching Regulators, Flyback, Forward and Isolated Controllers, Linear Technology Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several ...
Switching Regulators, Ultralow Noise Regulators, Linear Technology Linear ...
Description:
Switching Regulators, Ultralow Noise Regulators, Linear Technology Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection ...