Analog Devices ADP1864AUJZ-R7, DC-DC Buck Controller 650 kHz, 3.15 → 14 V 6-Pin, TSOT

  • RS Stock No. 742-7724
  • Mfr. Part No. ADP1864AUJZ-R7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Switching Controllers, Analog Devices

The synchronous Switching Controllers from Analog Devices provide high conversion efficiency with wide voltage output rails. They are highly programmable and deliver stipulated application performance requirements.

Specifications
Attribute Value
Controller Type Buck Controller
Number of Outputs 1
Maximum Switching Frequency 650 kHz
Mounting Type Surface Mount
Package Type TSOT
Pin Count 6
Dimensions 2.9 x 1.6 x 0.9mm
Length 2.9mm
Width 1.6mm
Height 0.9mm
Maximum Input Voltage 14 V
Maximum Operating Temperature +125 °C
Maximum Output Current 5A
Maximum Output Voltage 14 V
Minimum Output Voltage 0.8 V
Minimum Operating Temperature -40 °C
Minimum Input Voltage 3.15 V
844 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 2)
$ 4.88
(exc. GST)
$ 5.37
(inc. GST)
units
Per unit
Per Pack*
2 - 18
$4.88
$9.76
20 - 38
$4.855
$9.71
40 - 98
$4.805
$9.61
100 - 498
$4.755
$9.51
500 +
$4.705
$9.41
*price indicative
Packaging Options:
Related Products
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices ...
Description:
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock They can be used in many application areas such as ...
RMS to DC Converters, Analog Devices A range ...
Description:
RMS to DC Converters, Analog Devices A range of true RMS to DC Converters from Analog Devices These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many ...
RMS to DC Converters, Analog Devices A range ...
Description:
RMS to DC Converters, Analog Devices A range of true RMS to DC Converters from Analog Devices These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many ...
RMS to DC Converters, Analog Devices A range ...
Description:
RMS to DC Converters, Analog Devices A range of true RMS to DC Converters from Analog Devices These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many ...