Texas Instruments LM25122QPWPTQ1 DC-DC, Synchronous Boost Controller 2-Channel 500 kHz 20-Pin, HTSSOP
- RS Stock No.:
- 168-4991
- Mfr. Part No.:
- LM25122QPWPTQ1
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 168-4991
- Mfr. Part No.:
- LM25122QPWPTQ1
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
DC/DC Step-Up (Boost) Controllers (External Switch), Texas Instruments
DC/DC Controllers (External Switch), Texas Instruments
Specifications
Attribute | Value |
---|---|
Controller Type | Synchronous Boost Controller |
Number of Outputs | 2 |
Maximum Switching Frequency | 500 kHz |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | HTSSOP |
Pin Count | 20 |
Dimensions | 6.5 x 4.4 x 1mm |
Maximum Input Voltage | 42 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 20A |
Maximum Output Voltage | 50 V |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 3 V |