Texas Instruments LM5122MH/NOPB, DC-DC Controller 250 kHz 20-Pin, HTTSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

DC/DC Controllers (External Switch), Texas Instruments

Specifications
Attribute Value
Controller Type Boost Controller
Number of Outputs 1
Maximum Switching Frequency 250 kHz
Mounting Type Surface Mount
Package Type HTTSOP
Pin Count 20
Dimensions 6.5 x 4.4 x 0.9mm
Length 6.5mm
Width 4.4mm
Height 0.9mm
Maximum Input Voltage 65 V
Maximum Operating Temperature +125 °C
Maximum Output Current 15A
Maximum Output Voltage 100 V
Minimum Input Voltage 4.5 V
Minimum Output Voltage 3 V
Minimum Operating Temperature -40 °C
Discontinued product