- RS Stock No.:
- 162-8595
- Mfr. Part No.:
- LM5050MK-2/NOPB
- Brand:
- Texas Instruments
On back order for despatch 08/12/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 1000)
$2.60
(exc. GST)
$2.86
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 1000 | $2.60 | $2,600.00 |
2000 - 3000 | $2.555 | $2,555.00 |
4000 + | $2.508 | $2,508.00 |
*price indicative |
- RS Stock No.:
- 162-8595
- Mfr. Part No.:
- LM5050MK-2/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
ORing Power Controller, Texas Instruments
Logic OR-ing and Smart Diode controllers make FETs act like ideal diodes. Ideal Diodes significantly reduce the energy normally lost across the forward voltage drop of a diode. Also they protect power sources and loads with fast response against reverse polarity conditions.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
ORing Controller and Smart Diodes, Texas Instruments
Specifications
Attribute | Value |
---|---|
Controller Type | OR-ing FET Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Dimensions | 3.05 x 1.75 x 1mm |
Maximum Input Voltage | 75 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 265µA |
Maximum Output Voltage | 12 V |
Minimum Input Voltage | 6 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Current | 35µA |