Texas Instruments TPS51123ARGET, Dual Step Down DC-DC Controller 460 kHz 24-Pin, VQFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments

A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.

DC/DC Controllers (External Switch), Texas Instruments

Specifications
Attribute Value
Controller Type Step Down
Number of Outputs 2
Maximum Switching Frequency 460 kHz
Mounting Type Surface Mount
Package Type VQFN
Pin Count 24
Dimensions 4.15 x 4.15 x 0.95mm
Length 4.15mm
Width 4.15mm
Height 0.95mm
Maximum Input Voltage 28 V
Maximum Operating Temperature +85 °C
Maximum Output Current 250mA
Maximum Output Voltage 5.5 V
Minimum Operating Temperature -40 °C
Minimum Input Voltage 5.5 V
Minimum Output Current 100mA
Minimum Output Voltage 2 V
Discontinued product
Related Products
Designed specifically for bus termination in DDR and ...
Description:
Designed specifically for bus termination in DDR and QDR memory applications. These sink/source tracking termination regulators are aimed for space saving, low-cost applications with low external part counts.
The isolated-flyback power supply controller provides Constant-Voltage (CV) ...
Description:
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler. Current-Mode and Voltage-Mode PWM ControllerPrimary-Side RegulationPeak ...
Qi is an interface standard developed by the ...
Description:
Qi is an interface standard developed by the Wireless Power Consortium (WPC) for inductive electrical power transfer over distances of up to 4 cm.A Qi-compliant wireless power system consists of a charging pad and receiver. Power transfers from transmitter to ...
The highly flexible and integrated PMIC configurable devices ...
Description:
The highly flexible and integrated PMIC configurable devices from Texas Instruments allow you to scale your power solutions to handle the sequencing, voltage and current requirements of processors, Microcontrollers, FPGAs and system-level peripherals. The Power Management Integrated Circuits (PMIC) are ...