- RS Stock No.:
- 162-7711
- Mfr. Part No.:
- LM5117PMH/NOPB
- Brand:
- Texas Instruments
On back order for despatch 16/01/2026, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 73)
$7.042
(exc. GST)
$7.746
(inc. GST)
Units | Per unit | Per Tube* |
73 - 73 | $7.042 | $514.066 |
146 - 219 | $6.866 | $501.218 |
292 + | $6.761 | $493.553 |
*price indicative |
- RS Stock No.:
- 162-7711
- Mfr. Part No.:
- LM5117PMH/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Controllers (External Switch), Texas Instruments
Specifications
Attribute | Value |
---|---|
Controller Type | Buck Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Maximum Switching Frequency | 530 kHz |
Mounting Type | Surface Mount |
Package Type | HTSSOP |
Pin Count | 20 |
Dimensions | 6.5 x 4.4 x 0.9mm |
Maximum Input Voltage | 65 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 20A |
Maximum Output Voltage | 62 V |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 5.5 V |
Minimum Output Voltage | 0.8 V |