- RS Stock No.:
- 162-5941
- Mfr. Part No.:
- TPS51125RGET
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-5941
- Mfr. Part No.:
- TPS51125RGET
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
PWM Controllers 300kHz to 400kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Controller Type | Buck Controller |
Number of Outputs | 2 |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 24 |
Dimensions | 4 x 4 x 0.88mm |
Maximum Input Voltage | 28 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Voltage | 5.5 V |
Minimum Input Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |