- RS Stock No.:
- 159-2356
- Mfr. Part No.:
- INN3168C-H101-TL
- Brand:
- Power Integrations
134 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$30.65
(exc. GST)
$33.71
(inc. GST)
Units | Per unit |
1 - 499 | $30.65 |
500 - 999 | $30.11 |
1000 + | $29.56 |
- RS Stock No.:
- 159-2356
- Mfr. Part No.:
- INN3168C-H101-TL
- Brand:
- Power Integrations
Technical data sheets
Legislation and Compliance
Product Details
The InnoSwitch3-CE family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The InnoSwitch3-CE family incorporates primary and secondary controllers and safety-rated feedback into a single IC. Incorporating multiple protection features including line over and under-voltage protection, output over-voltage and over-current limiting, and over-temperature shutdown.
Compact Footprint
Up to 94% efficiency across full load range
Exceptional CV/CC accuracy, independent of external components
Adjustable accurate output current sense using external sense resisto EcoSmart™ – Energy Efficient
Less than 15 mW no-load including line sense
Low heat dissipation
Advanced Protection / Safety Features
Secondary MOSFET or diode short-circuit protection
Open SR FET-gate detection
Fast input line UV/OV protection
Up to 94% efficiency across full load range
Exceptional CV/CC accuracy, independent of external components
Adjustable accurate output current sense using external sense resisto EcoSmart™ – Energy Efficient
Less than 15 mW no-load including line sense
Low heat dissipation
Advanced Protection / Safety Features
Secondary MOSFET or diode short-circuit protection
Open SR FET-gate detection
Fast input line UV/OV protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Controller Type | Flyback Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Maximum Switching Frequency | 65 kHz |
Mounting Type | Surface Mount |
Package Type | InSOP-24D |
Pin Count | 16 |
Dimensions | 9.4 x 10.8 x 1.45mm |
Maximum Input Voltage | 265 V |
Maximum Operating Temperature | +150 °C |
Maximum Output Voltage | 27 V |
Minimum Output Voltage | -0.3 V |
Minimum Input Voltage | 85 V |
Minimum Operating Temperature | -40 °C |
Related links
- Power Integrations INN3866C-H801-TL SOP
- onsemi NCP1618BDR2G 65 kHz SOIC
- Power Integrations INN3672C-H601-TL DC-DC InSOP-24D
- STMicroelectronics L4985A 65 kHz
- onsemi NCP4390DR2G DC-DC SOIC
- Power Integrations InSOP-24D INN4075C-H185-TL
- Power Integrations InSOP-24D INN4073C-H186-TL
- onsemi NCP1681BAD2R2G 65 kHz