Power Integrations INN3276C-H204-TL, MOSFET Controller 75 kHz 16-Pin, InSOP-24D

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The InnoSwitch3-CP family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The InnoSwitch3-CP family incorporates primary and secondary controllers and safety-rated feedback into a single IC. InnoSwitch3-CP family devices incorporate multiple protection features including line over and under-voltage protection, output over-voltage and over-current limiting, and over-temperature shutdown.

Compact Footprint
Up to 94% efficiency across full load range
Supports fast charge protocols such as USB PD/QC 4.0
Constant Power (CP) Profile minimizes charging time
Accurate CV/CC/CP, independent of external components
External IS resistor allows custom CC programming
Instantaneous transient response with 0%-100%-0% load step
Less than 15 mW no-load including line sense
Low heat dissipation
Advanced Protection/Safety Features

Specifications
Attribute Value
Controller Type Flyback Controller
Number of Outputs 1
Maximum Switching Frequency 75 kHz
Mounting Type Surface Mount
Package Type InSOP-24D
Pin Count 16
Dimensions 9.4 x 10.8 x 1.45mm
Length 9.4mm
Width 10.8mm
Height 1.45mm
Maximum Input Voltage 265 V ac
Maximum Operating Temperature +150 °C
Maximum Output Voltage 27 V
Minimum Output Voltage -0.3 V
Minimum Input Voltage 85 V ac
Minimum Operating Temperature -40 °C
2000 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (On a Reel of 2000)
$ 1.50
(exc. GST)
$ 1.65
(inc. GST)
units
Per unit
Per Reel*
2000 - 2000
$1.50
$3,000.00
4000 +
$1.422
$2,844.00
*price indicative
Related Products
The NCP1034 is a high voltage PWM controller ...
Description:
The NCP1034 is a high voltage PWM controller designed for high performance synchronous Buck dc-dc applications. The NCP1034 drives a pair of external N-MOSFETs using a programmable switching frequency up to 500 kHz which allows flexibility to tune the operation ...
A range of integrated Step-down (Buck) DC-DC controllers ...
Description:
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.
A range of integrated Step-down (Buck) DC-DC controllers ...
Description:
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.
The Flyback controllers, Line Level Control (LLC) controllers, ...
Description:
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, ...