LT3825 Flyback V-Reg Controller TSSOP16

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Flyback, Forward and Isolated Controllers, Linear Technology

Specifications
Attribute Value
Controller Type Synchronous Flyback
Number of Outputs 1
Maximum Switching Frequency 250 kHz
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Dimensions 5.1 x 4.5 x 0.95mm
Length 5.1mm
Width 4.5mm
Height 0.95mm
Maximum Input Voltage 18 V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Minimum Input Voltage -0.3 V
95 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 95)
$ 7.636
(exc. GST)
$ 8.40
(inc. GST)
units
Per unit
Per Tube*
95 +
$7.636
$725.42
*price indicative