Analog Devices LTC1625CS#PBF, DC-DC Buck Controller 165 kHz 16-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Step-Down (Buck) Regulators, External Power Switch Buck Controllers, Linear Technology

Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered equipment, automotive and heavy equipment and Industrial control systems.

Some devices may feature:
Multiphase operation and output tracking
Easy synchronization to external clocks

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Controller Type Buck Controller
Number of Outputs 1
Maximum Switching Frequency 165 kHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 4.978 x 3.988 x 1.478mm
Length 4.98mm
Width 3.988mm
Height 1.478mm
Maximum Input Voltage 36 V
Maximum Operating Temperature +70 °C
Maximum Output Current 2A
Maximum Output Voltage 5.1 V
Minimum Operating Temperature 0 °C
Minimum Output Voltage 1.178 V
Minimum Input Voltage 3.7 V
100 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 50)
$ 11.259
(exc. GST)
$ 12.385
(inc. GST)
units
Per unit
Per Tube*
50 +
$11.259
$562.95
*price indicative
Related Products
AC-DC Integrated Power Stage - CoolSET™, Infineon The ...
Description:
AC-DC Integrated Power Stage - CoolSET™, Infineon The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode) The PMIC BiCMOS technology has a 26V VCC range that covers the changes ...
SIMPLE SWITCHER® Step-Down Regulators, LM2267x & LM22680 Series ...
Description:
SIMPLE SWITCHER® Step-Down Regulators, LM2267x & LM22680 Series Wide input voltage range: 45V to 42VInternally compensated voltage mode control for small BOM count Stable with low ESR ceramic capacitors Switching frequency of 500k Hz, adjustable between 200k Hz and 1MHz ...
Simplest design (no power supply knowledge required)Leaded through-hole ...
Description:
Simplest design (no power supply knowledge required)Leaded through-hole package for easy manufacturing and prototyping Stand alone solution (CIN and COUT integrated, no external components)L78x series linear regulator replacement (no heatsink required)Low conducted and radiated EMI (compliant to EN55022 class ...
The FDSM series of the MagI3C power module ...
Description:
The FDSM series of the MagI3C power module family is a fixed output voltage, fully integrated dc/dc power supply The module integrates the switching power stage, control circuitry and inductor all in one package. The module requires no external components ...