Boost Flyback SEPIC Controller DFN10EP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

PWM Controllers, Linear Technology

From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.

PWM (Pulse Width Modulation) Controllers, Linear Technology

Specifications
Attribute Value
Controller Type Boost Controller, Flyback Controller, Inverting, SEPIC Controller
Number of Outputs 1
Maximum Switching Frequency 1000 kHz
Mounting Type Surface Mount
Package Type DFN
Pin Count 10
Dimensions 3 x 3 x 0.7mm
Length 3mm
Width 3mm
Height 0.7mm
Maximum Input Voltage 40 V
Maximum Operating Temperature +125 °C
Maximum Output Current 12µA
Maximum Output Voltage 350 V
Minimum Input Voltage 2.9 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 1.569 V
242 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 121)
$ 4.518
(exc. GST)
$ 4.97
(inc. GST)
units
Per unit
Per Tube*
121 +
$4.518
$546.678
*price indicative
Related Products
A range of highly integrated dedicated high-current LED ...
Description:
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology's external power switch buck controller covers ...
Description:
Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered ...