DC-DC Controller High Power Synch. SO20W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Step-Down (Buck) Regulators, External Power Switch Buck Controllers, Linear Technology

Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered equipment, automotive and heavy equipment and Industrial control systems.

Some devices may feature:
Multiphase operation and output tracking
Easy synchronization to external clocks

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Controller Type Buck Controller
Number of Outputs 1
Maximum Switching Frequency 150 kHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 20
Length 13.01mm
Width 7.595mm
Height 2.337mm
Maximum Input Voltage 60 V
Maximum Operating Temperature +70 °C
Maximum Output Current 65mA
Minimum Input Voltage -0.3 V
Minimum Operating Temperature 0 °C
Minimum Output Voltage 1.25 V
76 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 38)
$ 12.03
(exc. GST)
$ 13.23
(inc. GST)
units
Per unit
Per Tube*
38 +
$12.03
$457.14
*price indicative