Linear Technology LT3844IFE#PBF, DC-DC Buck Controller 330 kHz 16-Pin, TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Step-Up (Boost) Regulators, External Power Switch Boost, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Controller Type Boost Controller, Buck Controller
Number of Outputs 1
Maximum Switching Frequency 330 kHz
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Dimensions 5.1 x 4.5 x 0.95mm
Length 5.1mm
Width 4.5mm
Height 0.95mm
Maximum Input Voltage 60 V
Maximum Operating Temperature +125 °C
Maximum Output Voltage 60 V
Minimum Operating Temperature -40 °C
Minimum Input Voltage 36 V
95 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 95)
$ 9.152
(exc. GST)
$ 10.067
(inc. GST)
units
Per unit
Per Tube*
95 +
$9.152
$869.44
*price indicative
Related Products
Switching Regulators, LCD/CCD/OLED Bias, Linear Technology Linear Technology ...
Description:
Switching Regulators, LCD/CCD/OLED Bias, Linear Technology Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations ...
Step-Up (Boost) Regulators, Micropower Boost Regulators, Linear Technology ...
Description:
Step-Up (Boost) Regulators, Micropower Boost Regulators, Linear Technology Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types ...
Switching Regulators, Buck-Boost Regulators, μModule Buck-Boost Regulators, Linear ...
Description:
Switching Regulators, Buck-Boost Regulators, μModule Buck-Boost Regulators, Linear Technology Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over ...
Switching Regulators, Buck-Boost Regulators, μModule Buck-Boost Regulators, Linear ...
Description:
Switching Regulators, Buck-Boost Regulators, μModule Buck-Boost Regulators, Linear Technology Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over ...