Linear Technology LTC3703EG#PBF, DC-DC Buck Controller 28-Pin, SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

PWM Controllers, Linear Technology

From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.

PWM (Pulse Width Modulation) Controllers, Linear Technology

Specifications
Attribute Value
Controller Type Buck Controller
Number of Outputs 1
Mounting Type Surface Mount
Package Type SSOP
Pin Count 28
Dimensions 10.5 x 5.6 x 2mm
Length 10.5mm
Width 5.6mm
Height 2mm
Maximum Input Voltage 15 V
Maximum Operating Temperature +85 °C
Minimum Input Voltage 9.3 V
Minimum Operating Temperature -40 °C
329 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 47)
$ 8.361
(exc. GST)
$ 9.197
(inc. GST)
units
Per unit
Per Tube*
47 +
$8.361
$392.967
*price indicative