Linear Technology LTC1628CG#PBF, Dual DC-DC Buck Controller 28-Pin, SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Step-Down (Buck) Regulators, Multiple Output, Linear Technology

The Linear Technology multiple output step down regulators have both monolithic and controller types which are either synchronous or non-synchronous configurations. These highly efficient buck regulators have input voltages up to 36 volts and switching frequencies up to 2.25MHz. Applications include telecom, networks and Industrial equipment as well as high density point of load regulation.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Controller Type Buck Controller
Number of Outputs 2
Mounting Type Surface Mount
Package Type SSOP
Pin Count 28
Dimensions 10.5 x 5.6 x 2mm
Length 10.5mm
Width 5.6mm
Height 2mm
Maximum Input Voltage 30 V
Maximum Operating Temperature +85 °C
Minimum Output Voltage 0.8 V
Minimum Input Voltage 3.5 V
Minimum Operating Temperature 0 °C
94 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 47)
$ 9.959
(exc. GST)
$ 10.955
(inc. GST)
units
Per unit
Per Tube*
47 +
$9.959
$468.073
*price indicative