- RS Stock No.:
- 145-7770
- Mfr. Part No.:
- TPS64202DBVT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-7770
- Mfr. Part No.:
- TPS64202DBVT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
PWM Controllers 600 to 900kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Controller Type | Buck Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Dimensions | 2.9 x 1.6 x 1.15mm |
Maximum Input Voltage | 6.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Voltage | 6.5 V |
Minimum Input Voltage | 1.8 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 1.2 V |