Linear Technology LTC3854EMSE#PBF, Step Down DC-DC Controller 440 kHz 12-Pin, MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Step-Down (Buck) Regulators, External Power Switch Buck Controllers, Linear Technology

Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered equipment, automotive and heavy equipment and Industrial control systems.

Some devices may feature:
Multiphase operation and output tracking
Easy synchronization to external clocks

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Controller Type Step Down
Number of Outputs 1
Maximum Switching Frequency 440 kHz
Mounting Type Surface Mount
Package Type MSOP
Pin Count 12
Dimensions 4.04 x 3 x 1mm
Length 4.04mm
Width 3mm
Height 1mm
Maximum Input Voltage 38 V
Maximum Operating Temperature +85 °C
Maximum Output Current 40mA
Maximum Output Voltage 5.5 V
Minimum Operating Temperature -40 °C
Minimum Input Voltage 4.5 V
Minimum Output Voltage 0.8 V
50 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 50)
$ 3.976
(exc. GST)
$ 4.374
(inc. GST)
units
Per unit
Per Tube*
50 +
$3.976
$198.80
*price indicative
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
A range of highly integrated dedicated high-current LED ...
Description:
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Dedicated controllers from Linear Technology designed for specific ...
Description:
Dedicated controllers from Linear Technology designed for specific capacitor charging implementations used with SuperCap, High-voltage Photoflash and Strobe applications.