LT3748,Flyback Controller 100V,MSOP-12

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Switching Regulators, Flyback, Forward and Isolated Controllers, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Controller Type Flyback Controller
Number of Outputs 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 12
Dimensions 4.04 x 3 x 1mm
Length 4.04mm
Width 3mm
Height 1mm
Maximum Input Voltage 100 V
Maximum Operating Temperature +150 °C
Maximum Output Current 150mA
Maximum Output Voltage 12 V
Minimum Input Voltage 5 V
Minimum Operating Temperature -40 °C
185 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 37)
$ 8.915
(exc. GST)
$ 9.807
(inc. GST)
units
Per unit
Per Tube*
37 +
$8.915
$329.855
*price indicative
Related Products
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC ...
Description:
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Combo Battery Charger with SMBus InterfaceISL88750: Narrow VDC (NVDC) Battery Charger with SMBus InterfaceISL9237: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)ISL9238: Buck-Boost Narrow VDC Battery Charger ...
The MCP19123 offers excellent regulation accuracy, in a ...
Description:
The MCP19123 offers excellent regulation accuracy, in a variable output analog PWM controller with an integrated microcontroller for supervisory and management functions It is a mid-voltage (4.5-40V) analog-based synchronous buck PWM controller with an integrated 8-bit PIC® Microcontroller. This unique ...
The MCP19214 is a dual-channel, mid-voltage (45-42V) analog-based ...
Description:
The MCP19214 is a dual-channel, mid-voltage (45-42V) analog-based PWM controller with an integrated 8-bit PICTM Microcontroller. This unique product family combines the performance of a high-speed analog control solution, including high-efficiency and fast transient response, with the configurability and ...
Linear Technology's external power switch buck controller covers ...
Description:
Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered ...