DC-DC Controller Triple Buck 24V QFN40

  • RS Stock No. 145-5823
  • Mfr. Part No. LTC3853EUJ#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Step-Down (Buck) Regulators, Multiple Output, Linear Technology

The Linear Technology multiple output step down regulators have both monolithic and controller types which are either synchronous or non-synchronous configurations. These highly efficient buck regulators have input voltages up to 36 volts and switching frequencies up to 2.25MHz. Applications include telecom, networks and Industrial equipment as well as high density point of load regulation.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Controller Type Buck Controller, Synchronous
Number of Outputs 3
Maximum Switching Frequency 750 kHz
Mounting Type Surface Mount
Package Type QFN
Pin Count 40
Dimensions 6 x 6 x 0.7mm
Length 6mm
Width 6mm
Height 0.7mm
Maximum Input Voltage 24 V
Maximum Operating Temperature +125 °C
Maximum Output Current 5A
Maximum Output Voltage 5 V
Minimum Operating Temperature -40 °C
Minimum Input Voltage 4.5 V
On back order for despatch 02/11/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 61)
$ 8.386
(exc. GST)
$ 9.225
(inc. GST)
units
Per unit
Per Tube*
61 +
$8.386
$511.546
*price indicative
Related Products
ICL5101 High-Voltage Resonant Controller IC with PFC The ...
Description:
ICL5101 High-Voltage Resonant Controller IC with PFC The Infineon ICL5101 integrates a half-bridge controller with a PFC stage in a single package The integration of high and low side drivers reduces the number of required components and simplifies design, enabling ...
PWM (Pulse Width Modulation) Controllers, Fairchild Semiconductor The ...
Description:
PWM (Pulse Width Modulation) Controllers, Fairchild Semiconductor The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.All controllers come with integrated soft-start, and ...
SIMPLE SWITCHER® LM315x Family Controllers, Texas Instruments Designs ...
Description:
SIMPLE SWITCHER® LM315x Family Controllers, Texas Instruments Designs that require higher output current and power efficiency find the SIMPLE SWITCHER controllers flexible and ease to use, with additional design resources including a MOSFET selector tool using WEBENCH® tools It can ...
The MAX17690 is a peak current mode, fixed-frequency ...
Description:
The MAX17690 is a peak current mode, fixed-frequency switching controller specifically designed for the isolated flyback topology operating in Discontinuous Conduction Mode (DCM) The device senses the isolated output voltage directly from the primary-side flyback waveform during the off-time of ...