Texas Instruments TPS51020DBT, Dual DC-DC Buck Controller 30-Pin, TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

DDR Memory Termination Regulators, Texas Instruments

Designed specifically for bus termination in DDR and QDR memory applications. These sink/source tracking termination regulators are aimed for space saving, low-cost applications with low external part counts.

DDR Memory Power Solutions, Texas Instruments

Specifications
Attribute Value
Controller Type Buck Controller
Number of Outputs 2
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 30
Dimensions 7.8 x 4.4 x 1.15mm
Length 7.8mm
Width 4.4mm
Height 1.15mm
Maximum Input Voltage 28 V
Maximum Operating Temperature +85 °C
Maximum Output Voltage 12 V
Minimum Input Voltage 4.5 V
Minimum Operating Temperature -40 °C
360 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 60)
$ 7.036
(exc. GST)
$ 7.74
(inc. GST)
units
Per unit
Per Tube*
60 +
$7.036
$422.16
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
Qi is an interface standard developed by the ...
Description:
Qi is an interface standard developed by the Wireless Power Consortium (WPC) for inductive electrical power transfer over distances of up to 4 cmA Qi-compliant wireless power system consists of a charging pad and receiver. Power transfers from transmitter to ...
A range of integrated Step-down (Buck) DC-DC controllers ...
Description:
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs
PoE is a convenient and practical method and ...
Description:
PoE is a convenient and practical method and now present widely for delivering power supply on standard CAT5 Ethernet cables to various of loads
A range of integrated Step-down (Buck) DC-DC controllers ...
Description:
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs