- RS Stock No.:
- 121-7887
- Mfr. Part No.:
- NCP81245MNTXG
- Brand:
- onsemi
On back order for despatch 05/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$6.034
(exc. GST)
$6.637
(inc. GST)
Units | Per unit | Per Pack* |
5 - 620 | $6.034 | $30.17 |
625 - 1245 | $5.886 | $29.43 |
1250 + | $5.798 | $28.99 |
*price indicative |
- RS Stock No.:
- 121-7887
- Mfr. Part No.:
- NCP81245MNTXG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DC-DC Controllers, ON Semiconductor
Current mode and voltage mode DC-DC controllers for power conversion circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Controller Type | Phase Controller |
Current Conversion Type | DC-DC |
Maximum Switching Frequency | 1200 kHz |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 52 |
Dimensions | 6 x 6 x 0.95mm |
Maximum Operating Temperature | +100 °C |
Minimum Operating Temperature | -40 °C |