- RS Stock No.:
- 423-103
- Mfr. Part No.:
- TPS51020DBT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 423-103
- Mfr. Part No.:
- TPS51020DBT
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
DDR Memory Termination Regulators, Texas Instruments
Designed specifically for bus termination in DDR and QDR memory applications. These sink/source tracking termination regulators are aimed for space saving, low-cost applications with low external part counts.
DDR Memory Power Solutions, Texas Instruments
Specifications
Attribute | Value |
---|---|
Controller Type | Buck Controller |
Number of Outputs | 2 |
Width | 4.4mm |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 30 |
Dimensions | 7.8 x 4.4 x 1.15mm |
Length | 7.8mm |
Height | 1.15mm |
Maximum Input Voltage | 28 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Voltage | 12 V |
Operating Temperature Range | -40 → +85 °C |
Output Voltage Range | -0.1 → 12 V |
Minimum Input Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Output Current Range | 0.005 A |
Input Voltage Range | 4.5 → 28 V |