- RS Stock No.:
- 423-046
- Mfr. Part No.:
- TPS51116RGET
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 423-046
- Mfr. Part No.:
- TPS51116RGET
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
DDR Memory Termination Regulators, Texas Instruments
Designed specifically for bus termination in DDR and QDR memory applications. These sink/source tracking termination regulators are aimed for space saving, low-cost applications with low external part counts.
DDR Memory Power Solutions, Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Width | 4mm |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 24 |
Dimensions | 4 x 4 x 0.88mm |
Length | 4mm |
Height | 0.88mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |