Texas Instruments TPS40057PWP, DC-DC Buck Controller, 8 → 40 V 16-Pin, HTSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments

A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.

DC/DC Controllers (External Switch), Texas Instruments

Specifications
Attribute Value
Controller Type Buck Controller
Number of Outputs 1
Mounting Type Surface Mount
Package Type HTSSOP
Pin Count 16
Dimensions 5 x 4.4 x 1.15mm
Length 5mm
Width 4.4mm
Height 1.15mm
Maximum Input Voltage 40 V
Maximum Operating Temperature +85 °C
Maximum Output Voltage 6 V
Minimum Operating Temperature -40 °C
Minimum Input Voltage 8 V
111 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 6.02
(exc. GST)
$ 6.62
(inc. GST)
units
Per unit
1 - 9
$6.02
10 - 49
$5.40
50 - 99
$4.77
100 - 249
$4.43
250 +
$4.20
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Packaging Options:
Related Products
Designed specifically for bus termination in DDR and ...
Description:
Designed specifically for bus termination in DDR and QDR memory applications. These sink/source tracking termination regulators are aimed for space saving, low-cost applications with low external part counts.
Qi is an interface standard developed by the ...
Description:
Qi is an interface standard developed by the Wireless Power Consortium (WPC) for inductive electrical power transfer over distances of up to 4 cm.A Qi-compliant wireless power system consists of a charging pad and receiver. Power transfers from transmitter to ...
From Texas Instruments, a range of Pulse Width ...
Description:
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
A range of integrated Step-down (Buck) DC-DC controllers ...
Description:
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.