Lascar EL-USB-ACT Current, Power, Voltage Data Logger, Maximum Voltage Measurement 707 mV ac, 1000 mV dc, USB

  • RS Stock No. 756-7327
  • Mfr. Part No. EL-USB-ACT
  • Manufacturer Lascar
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

USB AC/DC Millivolt/Current/Power Datalogger with Current Clamp Input

When used with a current clamp, this standalone data logger measures and stores up to 127232 a.c. and d.c. current
readings over a 0 to 1000 Amp d.c. measurement range (0 to 723 amps for a.c.). In "energy monitoring" mode, this data
is converted into power, energy (using a user defined voltage value) and cost (using a user supplied energy unit cost).

The millivolt measurement mode allows for direct measurement of voltage, up to 1V dc (700mV ac).

The user can easily set up the logger and view downloaded data by plugging the data logger into a PC’s USB port and
using the downloaded software. The software has provision for a clamp scaling factor (the clamp input-output ratio of amps
to millivolts). Stored data can then be graphed, printed and exported to other applications.

The integral high contrast LCD display can show a variety of current, power, energy and cost information. At the touch of a button, the user can cycle between the most recent, maximum and minimum measurement values. The data logger is fitted with 2 replaceable AA batteries, which can allow logging for up to 6 months.

Compatible with a.c. and d.c. current clamps
Energy monitoring mode (to calculate power, cumulative energy and cumulative cost)
ac and dc millivolt measurement mode
Logging rates between 1s and 12hr
Stores 127,232 readings
4mm banana plug inputs (19mm spacing)
USB interface for set-up and data download
User-programmable alarm thresholds
High contrast LCD, with 4 digit current, power, cumulative energy and cumulative cost display functions, battery status alarm indicators and measurement units
Immediate, delayed and push-to-start logging
Supplied with user replaceable AA batteries x 2
Software available via Digital Download from a link supplied on a card within the Data Logger's packaging

Note

Please note software is available via digital download, the location of the software is provided on a card within the packaging

Supplied with

2 x AA batteries, a lanyard and a printed quick start guide

Lascar Data Loggers

The Lascar EL-USB-ACT standalone data logger measures and stores up to 127,000 AC or DC current readings. This logger must be used with an appropriate current clamp to take readings over a 0Amp to 1000Amp DC measurement range (0 to 723 amps for AC). In energy monitoring mode, this data is converted into power, energy and cost. The milliVolt measurement mode allows for direct measurement of voltage, up to 1V DC (707mV AC). The user can easily set up the logger and view downloaded data by plugging the data logger into a PC’s USB port and using the supplied software.

Note:
Please note software is available via digital download, the location of the software is provided on a card within the packaging

Supplied with:
2 x AA batteries, a lanyard and a printed quick-start guide

Features and Benefits


Measures a DC voltage with a scalable range of -1000V to 1000V DC and AC voltage scalable range of 0 to 723Amp AC
• Voltage(DC) measurement accuracy is ±1
• Logging rates between 1 second and 12 hours
• Number of readings per channel is 127232
• Immediate and delayed logging start
• User-programmable alarm thresholds
• High contrast LCD with 4 digit current, power, cumulative energy and cumulative cost display functions
• Battery life is up to 6 months
• Supplied with replaceable AA batteries
• 4mm banana plug inputs (19mm spacing)

Applications


Facilities management
• Outside environmental data

Specifications
Attribute Value
Measurement Parameters Current, Power, Voltage
Sensor Type Current Sensor
Interface Type USB
Maximum Voltage Measurement 707 mV ac, 1000 mV dc
Power Source Battery
Minimum Operating Temperature -30°C
Maximum Operating Temperature +50°C
Display Type LCD
Alarm Yes
Battery Life 6 month
Number of Readings Per Channel 127232
Battery Type AA
Best Humidity Measurement Accuracy ±2 %
4 : Next working day (AU stock)
14 : 5 working days (Global stock)
Price (ex. GST) Each
$ 310.00
(exc. GST)
$ 341.00
(inc. GST)
units
Per unit
1 +
$310.00
Related Products
Basic multifunction DAQ and high-density multifunction DAQ devices ...
Description:
Basic multifunction DAQ and high-density multifunction DAQ devices for use in industrial and education environments Well-suited for R&D and manufacturing, and for design-validation engineers needing fast sampling rates. High analog input sampling rate coverage High analog input up to 64 ...
Basic multifunction DAQ and high-density multifunction DAQ devices ...
Description:
Basic multifunction DAQ and high-density multifunction DAQ devices for use in industrial and education environments Well-suited for R&D and manufacturing, and for design-validation engineers needing fast sampling rates. High analog input sampling rate coverage High analog input up to 64 ...
Provides the high sampling rate - up to ...
Description:
Provides the high sampling rate - up to 2MSa/s each channel - required for transient signal applications such as sonar analysis Dedicated ADCs enable simultaneous signals acquisition for phase-sensitive applications. High speed USB 2.0Simultaneous acquisition of multiple data points Multifunction ...
Switch matrix offers flexible connection path between device ...
Description:
Switch matrix offers flexible connection path between device under test and test equipment, enabling different instruments to be connected to multiple points on the device under test at the same time Can support measurements at high bandwidth up to 45MHz. ...