- RS Stock No.:
- 768-6169
- Mfr. Part No.:
- ZR-XRE1
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 768-6169
- Mfr. Part No.:
- ZR-XRE1
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ZR-RX45A 200 Channel Multi Funtion Logger inc. Temperature
The Omron ZR-RX70A is a 200-Channel Expandable Temperature Measurement Logger with Internal 2 GB Flash Memory.
Each circuit is electrically isolated so that the different channels do not affect each other. Built-in delta-sigma A/D converter boosts anti-noise performance as well.
The temperature input supports thermocouples and resistance thermometer.
Furthermore, in addition to temperature, an array of measurements including humidity and voltage can be taken at once. It also supports logic or pulse input, input from external triggers, as well as alarm signals output.
Each circuit is electrically isolated so that the different channels do not affect each other. Built-in delta-sigma A/D converter boosts anti-noise performance as well.
The temperature input supports thermocouples and resistance thermometer.
Furthermore, in addition to temperature, an array of measurements including humidity and voltage can be taken at once. It also supports logic or pulse input, input from external triggers, as well as alarm signals output.
Isolated multi-function inputs
Resistance thermometer input
20 Channels (expandable to 200 channels using the extenstion terminal set 768-6178)
Internal large capacity 2GB flash memory
Easy to read 5.7 inch colour VGA LCD screen
10 ms high speed sampling
Secure ring memory capture
PC compatibility (Windows 7)
Versatile PC linkup via LAN, USB etc
Remore control and monitoring function
PC viewer function
Automatic backup of captured data
Automatic clock-time correction
Real time data gathering in a PC via USB or LAN
Resistance thermometer input
20 Channels (expandable to 200 channels using the extenstion terminal set 768-6178)
Internal large capacity 2GB flash memory
Easy to read 5.7 inch colour VGA LCD screen
10 ms high speed sampling
Secure ring memory capture
PC compatibility (Windows 7)
Versatile PC linkup via LAN, USB etc
Remore control and monitoring function
PC viewer function
Automatic backup of captured data
Automatic clock-time correction
Real time data gathering in a PC via USB or LAN
Omron
Specifications
Attribute | Value |
---|---|
Accessory Type | Base Set |
For Use With | ZR-RX45 |